837-012-521-104

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a maximum amperage of 3A and contact material crafted from Copper Alloy, it ensures efficient power transmission. Boasting a single row layout with 12 positions and a pitch of .156 inches, it offers seamless integration into your circuit designs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and performance. Trust in this connector for secure and efficient board-to-board connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: