837-012-541-102
High Temp Card Edge Connector
Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Built for reliability, it features a single row design with 12 positions, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection. With a copper alloy contact material and a pitch of .156 inches, it offers optimal conductivity. Its straight mount orientation and operation in temperatures ranging from -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 837-012-541-102 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Diallyl Phthalate |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 12 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA837-012-541-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |