837-012-542-203

Heilind Number:EDA837-012-542-203
Manufacturer:EDAC
Manufacturer Number:837-012-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-542-203

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and a total of 12 positions across 2 rows, this connector offers efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for a variety of applications, from industrial machinery to aerospace technology, this green-colored connector is a must-have in your inventory of electronic components. Upgrade your systems with this high-quality solution for seamless connectivity.