837-012-555-804

Heilind Number:EDA837-012-555-804
Manufacturer:EDAC
Manufacturer Number:837-012-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-555-804

Detailed Description

Enhance connectivity and reliability in high-temperature environments with our High Temp Card Edge Connector. Designed to ensure secure PCB-to-board connections, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. The dual-row configuration with 12 positions offers ample space for intricate circuitry, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where performance under extreme conditions is paramount. Trust in its straight mount orientation for easy installation and seamless integration into your system, whether for prototyping or production. Explore our range of PCB connectors for more solutions tailored to your connectivity needs.