837-012-558-204

Heilind Number:EDA837-012-558-204
Manufacturer:EDAC
Manufacturer Number:837-012-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-558-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring a vibrant green color, this connector not only offers superior performance but also stands out visually. With a 2-row design and 12 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation facilitates seamless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Trust in its quality and efficiency to streamline your board-to-board connections effortlessly.