837-013-524-604

Heilind Number:EDA837-013-524-604
Manufacturer:EDAC
Manufacturer Number:837-013-524-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-524-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for top performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and 13 positions, it offers seamless connectivity for your electronic systems. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial applications, this connector, with a 3A amperage rating, is the perfect choice for your board-to-board connectivity needs.