837-014-558-102

Heilind Number:EDA837-014-558-102
Manufacturer:EDAC
Manufacturer Number:837-014-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-558-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in high-temperature environments. With a single row configuration and 14 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for convenient installation, making it perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Explore our full range of PCB connectors for even more connectivity solutions.