837-014-558-603

Heilind Number:EDA837-014-558-603
Manufacturer:EDAC
Manufacturer Number:837-014-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-558-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row of 14 positions, perfect for seamless board-to-board connections. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and reliable conductivity. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing cater to precise alignment. Rated for high temperatures ranging from -40 to 105°C, it guarantees stable operation even in demanding environments. Elevate your connectivity solutions with this essential component.