837-014-559-104

Heilind Number:EDA837-014-559-104
Manufacturer:EDAC
Manufacturer Number:837-014-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-559-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in high-temperature environments. With a contact material of Copper Alloy, it guarantees reliable conductivity for your devices. Featuring a single row layout with 14 positions and a .156-inch pitch, it offers efficient signal transmission between boards. Its right-angle mount orientation and .2-inch row spacing allow for versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity with this essential component.