837-015-521-101

Heilind Number:EDA837-015-521-101
Manufacturer:EDAC
Manufacturer Number:837-015-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-521-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green color and a single row layout with 15 positions. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for seamless integration. The housing is crafted from UL 94V-0 Diallyl Phthalate, providing exceptional heat resistance and durability. Each contact is made of Copper Alloy, guaranteeing efficient electrical conductivity. Perfect for board-to-board connections, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications. Elevate your PCB designs with this essential component.