837-015-524-608

Heilind Number:EDA837-015-524-608
Manufacturer:EDAC
Manufacturer Number:837-015-524-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-524-608

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row layout and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 15 positions and an amperage rating of 3A, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your PCB connections with this essential component.