837-016-541-207

Heilind Number:EDA837-016-541-207
Manufacturer:EDAC
Manufacturer Number:837-016-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts. With two rows and sixteen positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality in demanding conditions. Its straight mount orientation makes installation easy, ideal for applications in PCB connectors and board-to-board connections. Trust this connector to deliver exceptional performance and durability in your electronic systems.