837-016-541-603

Heilind Number:EDA837-016-541-603
Manufacturer:EDAC
Manufacturer Number:837-016-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector features a single row layout with 16 positions, perfect for streamlined board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers superior conductivity, while accommodating an amperage of up to 3 A. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this essential component.