837-016-542-607

Heilind Number:EDA837-016-542-607
Manufacturer:EDAC
Manufacturer Number:837-016-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-542-607

Detailed Description

Enhance the performance of your electronics with our High Temp Card Edge Connector. Designed for optimal durability and functionality, this connector features a vibrant green color and a single row layout with 16 positions. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for high-temperature environments. Choose this connector for efficient board-to-board PCB connections in your electronic assemblies.