837-017-524-608

Heilind Number:EDA837-017-524-608
Manufacturer:EDAC
Manufacturer Number:837-017-524-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-524-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 17 positions, ensuring seamless and efficient board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety. The contact material, copper alloy, further enhances conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a reliable solution for your critical applications. Its sleek green design adds a touch of sophistication, while the straight mount orientation simplifies installation. Trust in our Card Edge Connector for seamless connectivity that withstands the test of time.