837-017-541-101

High Temp Card Edge Connector

Upgrade your connectivity with our High Temp Card Edge Connector, perfect for industrial applications with its reliable performance in high-temperature environments. Designed with precision and durability in mind, this connector features a single row layout with 17 positions, ensuring seamless and efficient board-to-board connections. The green housing, made of UL 94V-0 Diallyl Phthalate, not only provides a vibrant touch but also guarantees compliance with safety standards. With a contact material of Copper Alloy and a pitch of .156 inches, connectivity is smooth and secure. Whether you require straight or angled mount orientation, this connector offers flexibility to suit your specific needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is a versatile solution for various electronic systems. Elevate your PCB connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-541-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: