837-018-500-808

Heilind Number:EDA837-018-500-808
Manufacturer:EDAC
Manufacturer Number:837-018-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-500-808

Detailed Description

Enhance connectivity in high-temperature environments with this green Card Edge Connector. Designed for optimal performance, it features a housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and 18 positions, it offers ample connectivity options while maintaining a pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, providing seamless board-to-board connections with precision and efficiency. Upgrade your PCB setup with this essential component.