837-018-555-202

Heilind Number:EDA837-018-555-202
Manufacturer:EDAC
Manufacturer Number:837-018-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-555-202

Detailed Description

Enhance your high-temperature PCB connections with this innovative Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 18 positions each, it offers ample connectivity for your electronic devices. The Copper Alloy contact material ensures efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where durability and stability are paramount. Its straight mount orientation allows for seamless integration onto PCB boards, making it a versatile and essential component for your connectivity needs. Elevate your circuitry with this high-performance Card Edge Connector.