837-019-520-101

Heilind Number:EDA837-019-520-101
Manufacturer:EDAC
Manufacturer Number:837-019-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-520-101

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in vibrant green. Designed for optimal performance, it features a single row layout with 19 positions, each crafted from durable copper alloy for reliable conductivity. The housing, made from UL 94V-0 Diallyl Phthalate, ensures safety and stability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted functionality. Perfect for board-to-board connections, it's a must-have in your electronic toolkit.