837-019-540-612

Heilind Number:EDA837-019-540-612
Manufacturer:EDAC
Manufacturer Number:837-019-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-540-612

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage with durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout with 19 copper alloy contact positions, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. With a straight mount orientation, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in this connector for efficient and secure board-to-board connections.