837-020-500-802

Heilind Number:EDA837-020-500-802
Manufacturer:EDAC
Manufacturer Number:837-020-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-500-802

Detailed Description

Enhance your high-temperature connectivity with our green Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With its dual row configuration and copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. The .156 inch pitch and .2 inch row spacing make for easy installation, while the straight mount orientation offers versatility in placement. Suitable for a variety of applications, this connector can withstand temperatures ranging from -40 to 105°C, making it a dependable choice for demanding environments. Upgrade your PCB connections with this essential component.