837-020-521-612

Heilind Number:EDA837-020-521-612
Manufacturer:EDAC
Manufacturer Number:837-020-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-521-612

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, while the Copper Alloy contact material guarantees efficient power transmission. With a single row configuration and a total of 20 positions, this connector offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial applications. Its green color and straight mount orientation make it easy to identify and install, while its .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Upgrade your connectivity solutions with this dependable and versatile connector.