837-020-558-812

Heilind Number:EDA837-020-558-812
Manufacturer:EDAC
Manufacturer Number:837-020-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity and longevity. With a double-row configuration and 20 positions, it offers ample connectivity options for your application. The right-angle mount orientation allows for space-efficient installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance in extreme conditions. Trust in this connector for seamless board-to-board connections in critical electronic systems.