837-021-542-607

Heilind Number:EDA837-021-542-607
Manufacturer:EDAC
Manufacturer Number:837-021-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-542-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed to withstand extreme conditions, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable performance. With a single row configuration and 21 positions, it offers seamless integration for your PCB layouts. The .156-inch pitch and .2-inch row spacing ensure precise connections, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a dependable solution for your industrial or commercial applications. Explore our range of PCB connectors for more essential connectivity solutions.