837-021-558-104

Heilind Number:EDA837-021-558-104
Manufacturer:EDAC
Manufacturer Number:837-021-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-558-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration, it offers 21 positions at a pitch of .156 inches, perfect for seamless board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this green-colored connector for efficient and durable electronic assemblies.