837-022-500-608

Heilind Number:EDA837-022-500-608
Manufacturer:EDAC
Manufacturer Number:837-022-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-500-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage and features durable UL 94V-0 Diallyl Phthalate housing material for reliable use in high-temperature environments. With one row and 22 positions, it offers seamless connectivity for your PCB projects. Crafted with precision, the contact material is made of Copper Alloy, ensuring efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Explore our range of connectors for more options tailored to your needs.