837-022-523-603

Heilind Number:EDA837-022-523-603
Manufacturer:EDAC
Manufacturer Number:837-022-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-603

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its high amperage of 3 A. Constructed with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures secure and efficient connectivity. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless integration onto your PCB. Boasting 22 positions, it provides ample connectivity options for your electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its high-quality build and performance for your next project.