837-022-541-112

Heilind Number:EDA837-022-541-112
Manufacturer:EDAC
Manufacturer Number:837-022-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-541-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Engineered for optimal performance, this connector features a single row design with 22 positions, copper alloy contacts, and a pitch of .156 inches. Its durable UL 94V-0 DAP housing ensures reliable operation in demanding environments, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for high-speed data transfer and power delivery. Elevate your electronics assembly with this essential component.