837-022-542-204

Heilind Number:EDA837-022-542-204
Manufacturer:EDAC
Manufacturer Number:837-022-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-204

Detailed Description

Enhance high-temperature connectivity with our Green High Temp Card Edge Connector, designed for optimal performance in challenging environments. This connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability under extreme conditions. With two rows of copper alloy contacts, it offers secure and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise installations, while the 22 positions allow for versatile use in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems that demand durability and stability. Its straight mount orientation further simplifies installation, making it an essential component for your PCB connectivity needs. Explore our range of connectors for more options tailored to your requirements.