837-022-558-607

Heilind Number:EDA837-022-558-607
Manufacturer:EDAC
Manufacturer Number:837-022-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-607

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a vibrant Green color and a single row configuration, making it ideal for various PCB applications. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of Copper Alloy, it guarantees reliable power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing, coupled with 22 positions, ensure seamless mating and connectivity. Its Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Trust in this high-quality connector for your board-to-board PCB connections, and experience unmatched reliability in your electronic systems.