837-023-500-102

Heilind Number:EDA837-023-500-102
Manufacturer:EDAC
Manufacturer Number:837-023-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-500-102

Detailed Description

Enhance your high-temperature PCB connections with this green Card Edge Connector. Designed for optimal performance, it features a single row of 23 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring precise alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in harsh environments. Engineered with Copper Alloy contacts, it offers reliable conductivity, supporting an amperage of 3A. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for demanding applications, this connector is a vital component for seamless board-to-board connections.