837-023-521-108

Heilind Number:EDA837-023-521-108
Manufacturer:EDAC
Manufacturer Number:837-023-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-521-108

Detailed Description

Enhance your high-temperature PCB connection with our cutting-edge Card Edge Connector. Designed for optimal performance, this one-row connector boasts 23 positions with a pitch of .156 inches, ensuring seamless integration on your board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility in installation and usage. Elevate your connectivity solutions with this essential component.