837-023-523-607

Heilind Number:EDA837-023-523-607
Manufacturer:EDAC
Manufacturer Number:837-023-523-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-523-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability and performance, this green connector features a single row layout with 23 positions, perfect for seamless board-to-board PCB connections. Operating efficiently at temperatures ranging from -40 to 105°C, it ensures consistent functionality even in harsh conditions. Crafted with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it guarantees long-lasting durability. With a 3A amperage rating and a pitch of .156 inches, it offers secure and efficient power transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its robust construction and high-quality materials make it a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.