837-023-540-101

High Temp Card Edge Connector

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 23 positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure integration. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for industrial applications, this connector is a vital component for ensuring robust and efficient PCB connectivity. Elevate your electronic systems with the superior quality and performance of our High Temp Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-540-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: