837-024-540-103

Heilind Number:EDA837-024-540-103
Manufacturer:EDAC
Manufacturer Number:837-024-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-103

Detailed Description

Upgrade your PCB connections with our High Temperature Card Edge Connector in a sleek green design. Engineered for durability, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance in high-temperature environments. With a single row configuration and 24 positions, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your circuit board assembly needs. Trust in its quality and efficiency for your next project.