837-025-524-607

Heilind Number:EDA837-025-524-607
Manufacturer:EDAC
Manufacturer Number:837-025-524-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-524-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. With a single row layout and 25 positions, it offers seamless integration for your PCB setups. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Elevate your connectivity solutions with this essential component.