837-025-542-108

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for seamless integration, its vibrant green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety. The single-row layout with 25 positions, each featuring a precision copper alloy contact, guarantees reliable power transmission at a maximum rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal routing. Its straight mount orientation simplifies installation, while an impressive operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for demanding applications, this connector is a crucial component for your electronic setup. Explore our full range of board-to-board PCB connectors for more connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-542-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: