837-026-524-102

Heilind Number:EDA837-026-524-102
Manufacturer:EDAC
Manufacturer Number:837-026-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-524-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a vibrant green hue for easy identification. This essential component, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a single row design and copper alloy contact material, it offers seamless integration on your board, boasting 26 positions at a pitch of .156 inches. The straight mount orientation and wide operating temperature range from -40 to 105°C provide versatility for various applications. Trust in this connector for efficient and durable connections in your electronic designs.