837-026-541-604

High Temp Card Edge Connector

Enhance the connectivity of your electronics with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this green connector features a single row of 26 positions with a .156-inch pitch, ensuring secure and efficient board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees superior performance, even in high-temperature environments ranging from -40 to 105°C. Perfect for industrial applications, this connector offers a straight mount orientation and a current rating of 3A, making it ideal for power and data transmission. Upgrade your system with this durable and dependable component, essential for seamless PCB integration. Explore more options in our comprehensive range of connectors for all your electronic needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-541-604

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: