837-026-541-803

High Temp Card Edge Connector

Experience reliable high-temperature connectivity with our top-quality Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity in any application. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure PCB connections. Whether straight-mounted or in a board-to-board setup, this connector delivers seamless functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various industries. Trust in our connector for superior performance and durability in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-541-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: