837-026-555-203

Heilind Number:EDA837-026-555-203
Manufacturer:EDAC
Manufacturer Number:837-026-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-555-203

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector is essential for applications requiring a reliable power supply. With a 3A amperage rating and sturdy UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient operation. Featuring two rows of Copper Alloy contacts spaced at .156 inches with a .2-inch row spacing, it offers seamless integration on your board. With 26 positions available, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB setup with this essential component.