837-028-521-807

High Temp Card Edge Connector

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant green. With a durable housing material made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance. Featuring two rows with a total of 28 positions, it offers ample space for efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Trust in its 3A amperage capacity and straight mount orientation for secure and stable connectivity. Elevate your project with this essential component in the realm of PCB connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-521-807

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: