837-028-555-212

Heilind Number:EDA837-028-555-212
Manufacturer:EDAC
Manufacturer Number:837-028-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-555-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of copper alloy contacts, it ensures reliable power delivery with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 28 positions, offer seamless integration for your PCB setups. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees uncompromised functionality in diverse environments. Ideal for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this high-performance component.