837-029-541-603

Heilind Number:EDA837-029-541-603
Manufacturer:EDAC
Manufacturer Number:837-029-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-541-603

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for exceptional performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and 29 positions, it offers efficient board-to-board connectivity. The contact material, crafted from Copper Alloy, ensures reliable and low-resistance connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Trust in its 3A amperage and robust construction for seamless and secure connectivity in your electronic projects.