837-029-544-607

Heilind Number:EDA837-029-544-607
Manufacturer:EDAC
Manufacturer Number:837-029-544-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-544-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability, it boasts a 3A amperage capacity and features a single row layout with 29 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for effortless installation. Whether for industrial, automotive, or aerospace applications, this connector guarantees robust and efficient board-to-board connectivity. Upgrade your setup today with this essential component.