837-029-559-603

Heilind Number:EDA837-029-559-603
Manufacturer:EDAC
Manufacturer Number:837-029-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-559-603

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for uncompromising performance, this connector features a single row layout with 29 positions, ensuring seamless integration in your PCB setups. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in the most demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for applications requiring robust and stable connections. The green color and right-angle mount orientation add versatility to its design, making it a must-have component for any electronic project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.