837-030-521-104

Heilind Number:EDA837-030-521-104
Manufacturer:EDAC
Manufacturer Number:837-030-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 30 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing, it guarantees reliability in extreme operating conditions ranging from -40 to 105°C. The copper alloy contact material and .156-inch pitch deliver optimal performance, while the straight mount orientation facilitates easy installation. Trust in this green-colored connector for robust and secure board-to-board connections in your electronic applications.