837-030-542-807

Heilind Number:EDA837-030-542-807
Manufacturer:EDAC
Manufacturer Number:837-030-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-542-807

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in demanding environments. With two rows of copper alloy contacts boasting a 3A amperage, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 30 positions, provide ample connectivity options. Designed for straight mount orientation, its robust construction is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your PCB assembly needs. Elevate your connectivity game with this essential product.