837-031-524-108

Heilind Number:EDA837-031-524-108
Manufacturer:EDAC
Manufacturer Number:837-031-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-524-108

Detailed Description

Enhance your PCB connections with our high temperature-resistant Card Edge Connector, designed for optimal performance in demanding environments. Its sleek green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row layout and 31 positions, this connector offers seamless integration for your electronic devices. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board connections, its straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity with this essential component.