837-031-559-603

Heilind Number:EDA837-031-559-603
Manufacturer:EDAC
Manufacturer Number:837-031-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-559-603

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and 31 positions, it offers seamless board-to-board connectivity. The right-angle mount orientation allows for space-efficient installation, while the .156-inch pitch and .2-inch row spacing cater to precise PCB requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for demanding industrial applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.